Vachette Euro Cylinder Lock (90mm)

Subtotal (1 unit)*

SGD59.03

(exc. GST)

SGD64.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD59.03

*price indicative

RS Stock No.:
707-536
Mfr. Part No.:
20001000
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Euro Cylinder Lock

Cylinder Lock Type

Euro

Overall Length

90mm

Section A Length

30mm

Section B Length

60mm

Number of Lock Pins

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vachette Mechanical Cylinder is a precision-engineered locking component designed to deliver both strength and reliability. Its solid brass construction ensures durability, while the refined finish adds a touch of elegance. With an ergonomic button design, it provides secure functionality and comfortable everyday use for residential and commercial doors.

Equipped with 5 pins for improved security

Supplied with 3 keys for practical convenience

Stator and rotor MADE of solid brass for long-lasting performance

New button design offering better grip and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy