- RS Stock No.:
- 563-071
- Mfr. Part No.:
- 1657494
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 563-071
- Mfr. Part No.:
- 1657494
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12-RJ45 Switch Cabinet Feedthrough
M12 switch cabinet feedthrough on RJ45 socket
Cat. 5 Series
IP65 / 67
Flammability rating UL 94-V0
Copper alloy contact material
PA housing
Current rating: 1 A
Bench thickness max. 4 mm, aperture Ø 17 mm
Ambient temperature -25°C → +85 °C
Cat. 5 Series
IP65 / 67
Flammability rating UL 94-V0
Copper alloy contact material
PA housing
Current rating: 1 A
Bench thickness max. 4 mm, aperture Ø 17 mm
Ambient temperature -25°C → +85 °C
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | RJ45 |
LAN Category | Cat5, Cat5e |
Length | 28.6mm |
Width | 24.4mm |
Depth | 49.9mm |