Linear Technology LTC4265CDE#PBF, Ethernet Controller

  • RS Stock No. 155-9320
  • Mfr. Part No. LTC4265CDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Physical Network Type PoE-Base
Network Interface PD Interface
Standard Supported IEEE 802.3
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Typical Operating Supply Voltage 60 (Max.) V
Dimensions 4 x 3 x 0.7mm
Width 3mm
Minimum Operating Temperature 0 °C
Height 0.7mm
Length 4mm
Maximum Operating Temperature +70 °C
91 In stock for delivery within 4 working days
Price Each (In a Tube of 91)
SGD 4.331
(exc. GST)
SGD 4.634
(inc. GST)
units
Per unit
Per Tube*
91 +
SGD4.331
SGD394.121
*price indicative
Related Products
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The KSZ8851 is a single-port controller chip with ...
Description:
The KSZ8851 is a single-port controller chip with a SPI or 8-/16-/32-bit non-PCI CPU interface. Available in 32-/48-/128-pin packages, the KSZ8851 is for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems with MCUs or MPUs. Integrated MAC and ...
The PL360 is a programmable modem for narrow-band ...
Description:
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 kHz. This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 regulations ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...