- RS Stock No.:
- 843-8838
- Mfr. Part No.:
- 39500020117
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-8838
- Mfr. Part No.:
- 39500020117
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Port IT Modules
Han Port modules for the most popular IT connections.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Shield Type | Shielded |
Orientation | Straight |
Length | 87.5mm |
Width | 50.7mm |
Depth | 59.9mm |
Series | HAN Port |
Series Number | 3950 |