Molex, Male RJ45 Receptacle
Temporarily out of stock - back order for despatch 01/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 822-1886
- Mfr. Part No.:
- 130055-0002
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit |
1 - 4 | SGD51.62 |
5 - 9 | SGD50.30 |
10 - 24 | SGD48.43 |
25 + | SGD46.77 |
Brad® RJ-LNXX™ RJ45 Receptacle
Attribute | Value |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
Mounting Type | Panel Mount |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP67 |
Depth | 23.11mm |