Molex, 52018, Female RJ22 Modular Jack Housing
Discontinued product
- RS Stock No.:
- 520-2964
- Mfr. Part No.:
- 52018-4416
- Manufacturer:
- Molex
- COO (Country of Origin):
- JP
Low Profile Inverted Modular Sockets
Approvals
Attribute | Value |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Orientation | Right Angle |
Depth | 13mm |
Series | 52018 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |