- RS Stock No.:
- 174-7019
- Mfr. Part No.:
- 737747-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 174-7019
- Mfr. Part No.:
- 737747-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Commescope Cat 3 Modular Cable Plug Assembly 6 and 4 Positions
A range of Cat 3 modular plug assemblies with UL 94V-2 polycarbonate housings and gold contacts. Part numbers 782-7748 and 782-0848 are available with nickel plated copper shielding. The Cat 3 modular plug assemblies have contact configurations for RJ11, RJ12, RJ14, RJ25 and RJ45. Suitable for oval or round cable types and solid or stranded wire.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat3 |
Number of Ways | 6P6C |
Connector Type | Modular Plug |
Shield Type | UTP |
Length | 6.6mm |
Width | 9.65mm |
Depth | 13.33mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |