Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Ethernet Cable
Patch Cable CAT5e 4 pair sheilded 0.3m
RS Stock No.:
802-7485
Mfr. Part No.:
1418002
Manufacturer:
Phoenix Contact
View all Ethernet Cable
Discontinued product
RS Stock No.:
802-7485
Mfr. Part No.:
1418002
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Patch cable - VS-RJ45-RJ45R-94P-0,3 - 1418002
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
CAT5e Patch Lead
Professional range of Phoenix Contact CAT5e IP20 rated patch leads
4 pair
Various lengths available
IP20 rated
Straight and Angles ends
Phoenix Contact Range
Attribute
Value
Length
300mm
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Outer Sheath Material
PUR
Sheath Colour
Blue