- RS Stock No.:
- 871-5334
- Mfr. Part No.:
- 79212
- Manufacturer:
- Desco
- RS Stock No.:
- 871-5334
- Mfr. Part No.:
- 79212
- Manufacturer:
- Desco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Wescorp ESD Cellulose Tape with Plastic Core
Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.
Plastic core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°°F)
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°°F)
Specifications
Attribute | Value |
---|---|
Length | 65m |
Width | 51mm |