- RS Stock No.:
- 214-1093
- Mfr. Part No.:
- 21-701-0035
- Manufacturer:
- EUROSTAT
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD43.78
(exc. GST)
SGD47.72
(inc. GST)
Units | Per unit |
1 + | SGD43.78 |
- RS Stock No.:
- 214-1093
- Mfr. Part No.:
- 21-701-0035
- Manufacturer:
- EUROSTAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. This is a black conductive tote box with dimensions 400x300x212mm.
ESD Marking: All containers marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
EUROSTAT Lids available:
Specifications
Attribute | Value |
---|---|
Material Properties | Conductive |
Material | Polypropylene |
Height | 212mm |
Length | 400mm |
Width | 300mm |
Surface Resistivity Range | 19KΩ |