- RS Stock No.:
- 838-1307
- Mfr. Part No.:
- 725
- Manufacturer:
- SCS
Discontinued product
- RS Stock No.:
- 838-1307
- Mfr. Part No.:
- 725
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M Wrist Straps and Accessories
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9V |
Height | 27.9mm |
Length | 66.04mm |
Width | 63.5mm |