- RS Stock No.:
- 236-8061
- Mfr. Part No.:
- 14278
- Manufacturer:
- ITW Devcon
Discontinued product
- RS Stock No.:
- 236-8061
- Mfr. Part No.:
- 14278
- Manufacturer:
- ITW Devcon
Technical data sheets
Legislation and Compliance
Product Details
Epoxy Adhesive, Epoxy Plus®
A rubber toughened, high viscosity, non-corrosive, structural adhesive. Formulated for superior peel, impact and fatigue resistance and is suitable for use on metals, thermoset plastics and structural parts
Working time 25 minutes, handling strength 4 to 5 hours
Tensile shear strength 17.24N/mm2
High viscosity for increased gap filling
Available in 1:1 ratio cartridge
Resistant to Solvents
Tensile shear strength 17.24N/mm2
High viscosity for increased gap filling
Available in 1:1 ratio cartridge
Resistant to Solvents
ITW Devcon Structural Adhesives
Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.
Specifications
Attribute | Value |
---|---|
Material Compatibility | Aluminium, Ceramic, Laminate, Metal, Phenolic, Plastic, Steel, Urethane |
Colour | Grey |
Package Type | Cartridge |
Package Size | 50 ml |
Setting Time | 25min |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +93°C |
Trade Name | Epoxy Plus |
Cure Time | 30 h |
Shear Strength | 20 MPa |
Operating Temperature Range | -40 → +93 °C |