COBA EP0106 Anti-Slip, Entrance Mat Anti-Slip, Indoor Use, Anthracite 1.5mm 8.5 in 800 mm
- RS Stock No.:
- 611-108
- Mfr. Part No.:
- EP010603
- Manufacturer:
- COBA
Subtotal (1 unit)*
SGD174.69
(exc. GST)
SGD190.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD174.69 |
*price indicative
- RS Stock No.:
- 611-108
- Mfr. Part No.:
- EP010603
- Manufacturer:
- COBA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Product Type | Entrance Mat | |
| Length | 8.5in | |
| Width | 1.5mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Series | EP0106 | |
| Material | Recycled Rubber Backing, Recycled Yarn Carpet Pile | |
| Thickness | 800mm | |
| Anti-Slip | Yes | |
| Application | Internal Entrance Areas | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Product Type Entrance Mat | ||
Length 8.5in | ||
Width 1.5mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Series EP0106 | ||
Material Recycled Rubber Backing, Recycled Yarn Carpet Pile | ||
Thickness 800mm | ||
Anti-Slip Yes | ||
Application Internal Entrance Areas | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The COBA Enviro-Plush is a sustainable entrance mat that combines eco-conscious design with practical performance. Crafted from 100% recycled yarn and backed with a blend of 80% PVC and 20% recycled rubber, it helps reduce environmental impact without compromising quality. Its innovative manufacturing process promotes a circular economy transforming plastic waste into durable polyester fibres while consuming 70% less energy and 85% less water. Designed to capture moisture, dirt, and debris, the mat keeps interiors cleaner and safer. The anti-slip rubber backing secures it in place, and its machine washable at 30°C, making maintenance effortless.
Absorbs 2.4 litres of liquid per m2
Features tear resistant edging for a finished look and added stability
Suitable for low to medium traffic areas indoors
Dry indoor environment
Features a cut pile wool look for a stylish appearance
Related links
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 800mm 8.5 in 1.2 m
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 1.2mm 8.5 in 800 mm
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 800mm 8.5 in 600 mm
- COBA EP0105 Anti-Slip Indoor Use, Beige 1.5mm 8.5 in 800 mm
- COBA EP0105 Anti-Slip Indoor Use, Beige 800mm 8.5 in 600 mm
- COBA EP0105 Anti-Slip Indoor Use, Beige 1.2mm 8.5 in 800 mm
- COBA EP0105 Anti-Slip Indoor Use, Beige 800mm 8.5 in 1.2 m
- RS PRO Anti-Slip Indoor Use, Black 900mm 1.8 m 10 mm
