Siemens Power Quality Analyser AC/DC

Subtotal (1 unit)*

SGD10,617.31

(exc. GST)

SGD11,572.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10,617.31

*price indicative

RS Stock No.:
236-3547
Mfr. Part No.:
7KG9711-0JJ10-0BB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Quality Analyser

Current Type

AC/DC

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000

Depth

100mm

COO (Country of Origin):
IN
The Siemens multifunctional measuring device is a power quality recorder with built-in switch and graphic display. It has AC/DC power supply unit (110V to 230V), binary I/O, 3 binary inputs and 3 relay outputs. Integrated web server to interact with PC and HTML pages. It has 4 inputs for ac voltage measurements and 4 inputs for ac current measurements.

Class A according to IEC 61000-4-30

IP40 protection class on front side

Modbus TCP and IEC 61850 protocols

Related links