Carlo Gavazzi 1 Phase LCD Energy Meter, Type Single Phase

N

Subtotal (1 unit)*

SGD199.74

(exc. GST)

SGD217.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD199.74

*price indicative

RS Stock No.:
764-045
Mfr. Part No.:
EM511DINAV81XS1PFB
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM511

Product Type

Energy Meter

Display Type

LCD

Cutout Height

90mm

Number of Digits

9

Cutout Width

18mm

Number of Phases

1

Number of Outputs

1

Pulse Output

Yes

Number of Inputs

1

Meter Accuracy

EN IEC 62053‑23

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Depth

58mm

Meter Type

Single Phase

Minimum Measurement

0.5 A

Maximum Measurement

45 A

COO (Country of Origin):
CN
The Carlo Gavazzi energy analyser designed for single-phase systems. Its primary function is to measure and report on a variety of electrical parameters while ensuring compliance with metrology standards.

MID-certified for fiscal metrology and enhanced security against tampering

Accurate measuring in line with international standards for Active and reActive energies

User-friendly Interface with intuitive configuration tools and a backlit display

Real-time monitoring of electrical variables and harmonic distortion

Quick setup capabilities with configurable digital outputs for alarm functions

Related links