Sifam Tinsley 3 Phase LCD Backlight Energy Meter, Type 3 Phase

Subtotal (1 unit)*

SGD439.78

(exc. GST)

SGD479.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD439.78

*price indicative

RS Stock No.:
635-407
Mfr. Part No.:
SDM630-TCP
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Energy Meter

Series

SDM

Display Type

LCD Backlight

Cutout Height

100mm

Number of Phases

3

Cutout Width

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC62053-21, EN61326-2-3:2013, EN61326-1:2013, EN61010-1-2010, MID Directive:2014/32/EU, EN61010-2-30-2010

Depth

66mm

Meter Type

3 Phase

COO (Country of Origin):
CN
The Sifam Tinsley Multi-function Energy Meter designed by EASTRON is a versatile solution for monitoring electrical parameters in 1-phase 2-wire, 3-phase 3-wire, and 3-phase 4-wire grids. It measures essential parameters such as voltage, current, power, power factor (PF), total harmonic distortion (THD), frequency, demand, and energy. With a maximum direct connection of 65A, the meter eliminates the need for external current transformers (CTs), providing a cost-effective and simple operation. It is equipped with an Ethernet communication port and supports the MODBUS-TCP protocol for remote reading and programming, making it ideal for remote monitoring and control.

65A direct load

Multi-parameters measurement

Plug-in solution

LCD with white backlit with adjustable backlit time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy