ENTES 1 Phase LCD Energy Meter, Type Energy Meter

Subtotal (1 unit)*

SGD133.57

(exc. GST)

SGD145.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD133.57

*price indicative

RS Stock No.:
628-988
Mfr. Part No.:
ES-45L
Manufacturer:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Series

ES

Product Type

Energy Meter

Display Type

LCD

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

1 %

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 62053-21, EN 62052-11

Meter Type

Energy Meter

Maximum Measurement

80 A

COO (Country of Origin):
TR
The ENTES Single phase energy meters measure active energy consumption directly and accurately in single phase systems and display total active energy usage. Key features include reliability, affordability, compact size, and easy installation. The meters offer pulse output for sending consumption data to pulse collectors and devices with digital inputs. Models with RS-485 Modbus interface enable remote monitoring of parameters such as voltage, current, and active power.

Available in 45A versions

Direct connection without the need for a current transformer

Class 1 active energy measurement

Sealable terminal block

Related links