ENTES 1 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 628-985
- Mfr. Part No.:
- ES-32L MID
- Manufacturer:
- ENTES
Subtotal (1 unit)*
SGD103.19
(exc. GST)
SGD112.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD103.19 |
*price indicative
- RS Stock No.:
- 628-985
- Mfr. Part No.:
- ES-32L MID
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Energy Meter | |
| Series | ES | |
| Display Type | LCD | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Meter Accuracy | 1 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 62052-11, EN 62053-21 | |
| Meter Type | Energy Meter | |
| Maximum Measurement | 80 A | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Energy Meter | ||
Series ES | ||
Display Type LCD | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Meter Accuracy 1 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 62052-11, EN 62053-21 | ||
Meter Type Energy Meter | ||
Maximum Measurement 80 A | ||
- COO (Country of Origin):
- TR
The ENTES Single phase energy meters measure active energy consumption directly and accurately in single phase systems and display total active energy usage. Key features include reliability, affordability, compact size, and easy installation. The meters offer pulse output for sending consumption data to pulse collectors and devices with digital inputs. Models with RS-485 Modbus interface enable remote monitoring of parameters such as voltage, current, and active power.
Available in 32A versions
Direct connection without the need for a current transformer
Class 1 active energy measurement
MID-approved measurement standard
Sealable terminal block
Related links
- ENTES 1 Phase LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- Finder 1 Phase LCD Energy Meter, Type Energy Meter
- RS PRO 1 Phase LCD Energy Meter, Type Energy Meter
- Hager 1 Phase LCD Energy Meter, Type Energy Meter