ENTES Energy Meter AC

Subtotal (1 unit)*

SGD378.81

(exc. GST)

SGD412.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD378.81

*price indicative

RS Stock No.:
628-930
Mfr. Part No.:
MPR-34-20
Manufacturer:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Series

MPR

Product Type

Energy Meter

Current Type

AC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
TR
The ENTES Network analyzer features a wide supply range and a custom FSTN display with backlight. It includes 4 voltage measuring inputs and 4 current measuring inputs, supports 4 language options, and has 16MB internal memory. Equipped with a real-time clock, alarm functions, and hour counters for operating and total hours, it also enables communication via RS-485.

Contrast setting

Demand time setting

Daylight savings time switching

Tariff settings

Related links