ENTES Energy Meter AC
- RS Stock No.:
- 628-925
- Mfr. Part No.:
- MPR-25S-22
- Manufacturer:
- ENTES
Subtotal (1 unit)*
SGD495.36
(exc. GST)
SGD539.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD495.36 |
*price indicative
- RS Stock No.:
- 628-925
- Mfr. Part No.:
- MPR-25S-22
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Energy Meter | |
| Series | MPR | |
| Current Type | AC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Energy Meter | ||
Series MPR | ||
Current Type AC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The ENTES Network analyzer features a wide supply range and a custom FSTN display with backlight. It includes 4 voltage measuring inputs and 4 current measuring inputs, supports 4 language options, and has 16MB internal memory. Equipped with a real-time clock, alarm functions, and hour counters for operating and total hours, it also enables communication via RS-485.
Contrast setting
Demand time setting
Daylight savings time switching
Tariff settings