Raytek 4 digit LED Temperature Controller, Type Digital

Subtotal (1 unit)*

SGD1,202.00

(exc. GST)

SGD1,310.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,202.00

*price indicative

RS Stock No.:
597-714
Mfr. Part No.:
RAYGPCM
Manufacturer:
Raytek
Find similar products by selecting one or more attributes.
Select all

Brand

Raytek

Series

RAYGPCM

Product Type

Temperature Controller

Display Type

4 digit LED

Number of Digits

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

GP monitor front panel IP 54 (IEC 529), GPR/GPS sensing head IP 65 (IEC 529), NEMA-4, NEMA-12

Depth

120mm

Meter Type

Digital

Maximum Measurement

538 °C

COO (Country of Origin):
CN

Related links