CEWE Instruments 1 Phase LCD Energy Meter

This image is representative of the product range

Subtotal (1 unit)*

SGD53.25

(exc. GST)

SGD58.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.25

*price indicative

RS Stock No.:
559-627
Mfr. Part No.:
DPM48I200-1
Manufacturer:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Series

DPM48

Product Type

Energy Meter

Display Type

LCD

Cutout Height

45mm

Number of Digits

5

Number of Phases

1

Cutout Width

92mm

Number of Inputs

1

Digit Height

11mm

Meter Accuracy

±0.2 %

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

55mm

Standards/Approvals

RoHS, IEC 61326-1, IEC / EN 61010-2-030, REACH, IEC / EN 61010-1, IS 13875

COO (Country of Origin):
IN

Related links