CEWE Instruments 4 Phase LED Energy Meter, Type Digital
- RS Stock No.:
- 559-624
- Mfr. Part No.:
- DPM96M360-1
- Manufacturer:
- CEWE Instruments
This image is representative of the product range
Subtotal (1 unit)*
SGD74.55
(exc. GST)
SGD81.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.55 |
*price indicative
- RS Stock No.:
- 559-624
- Mfr. Part No.:
- DPM96M360-1
- Manufacturer:
- CEWE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Energy Meter | |
| Series | DPM96 | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Number of Phases | 4 | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 55mm | |
| Standards/Approvals | IEC/EN 62053-21 (energy variant), RoHS, IEC 61326-1, UL 94 V0, IEC/EN 61010-2-030, REACH, IEC/EN 61010-1, IS 13875 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Energy Meter | ||
Series DPM96 | ||
Display Type LED | ||
Number of Digits 6 | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Number of Phases 4 | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 55mm | ||
Standards/Approvals IEC/EN 62053-21 (energy variant), RoHS, IEC 61326-1, UL 94 V0, IEC/EN 61010-2-030, REACH, IEC/EN 61010-1, IS 13875 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IN
Related links
- CEWE Instruments 4 Phase LED Energy Meter, Type Digital
- RS PRO 3 Phase LED Energy Meter, Type Digital
- RS PRO 3 Phase LED Energy Meter, Type Digital Calibrated
- Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter
- Phoenix Contact 3 Phase LED Energy Meter, Type Energy Meter
- CEWE Instruments 1 Phase LCD Energy Meter
- Lovato 3 Phase LED Digital Panel Multifunction Meter, Type Digital