RS PRO 1 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 557-782
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD83.85
(exc. GST)
SGD91.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD83.85 |
*price indicative
- RS Stock No.:
- 557-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Energy Meter | |
| Series | ES-32LS | |
| Display Type | LCD | |
| Number of Digits | 6 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Meter Accuracy | 1 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-5 | |
| Depth | 19mm | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Energy Meter | ||
Series ES-32LS | ||
Display Type LCD | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Meter Accuracy 1 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-5 | ||
Depth 19mm | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- TR
RS PRO Energy Meter, Single Phase, RS-485 Communication
The RS PRO Energy Meter is designed for efficient power management in single-phase systems. It accurately measures active watt-hour consumption, providing precise energy analysis. Its compact size and modern design make it easy to install, while its reliability ensures consistent performance.
Features and Benefits
Efficient Power Management: Ensures low-cost and accurate energy measurement.
Direct Active Watt-Hour Measurement: Provides error-free readings for precise energy analysis.
Reliability: Offers consistent performance in various conditions.
Compact and Lightweight: Facilitates easy installation and integration.
Modern Design: Enhances aesthetic appeal and functionality.
LED Indicator: Allows observation of active measurement status.
LCD Display: Enables easy and accurate power reading.
RS-485 Communication: Supports integration with Modbus systems for enhanced data management.
Applications
Residential energy monitoring
Commercial energy management
Industrial power consumption analysis
Additional Information
Approvals: Complies with IEC 61000-4-4, IEC 61000-4-5 standards
Meter Accuracy: ±1%
Operating Temperature Range: -25 °C to 55 °C
Number of Digits: 7
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LCD Energy Meter, Type Power
- RS PRO 1 Phase LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Direct Connected
- Schneider Electric 3 Phase LCD Digital Power Meter, Type Power
- ABB 1 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Phase LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Digital
- ABB 1 Phase LCD Energy Meter, Type Electronic
