Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter

Subtotal (1 unit)*

SGD177.13

(exc. GST)

SGD193.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD177.13

*price indicative

RS Stock No.:
430-083
Mfr. Part No.:
EM511DINAV81XS1X
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM511

Product Type

Energy Meter

Display Type

LED

Cutout Height

90mm

Number of Digits

6

Number of Phases

1

Cutout Width

58mm

Meter Accuracy

± 0.5 to ± 1 %

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN IEC 61557-12, EN IEC 62053-21, CE, EN50470-3, UKCA, cULus

Depth

18mm

Meter Type

Energy Meter

COO (Country of Origin):
CN
The Carlo Gavazzi Single-Phase Energy Analyzer operates within a voltage range of 120 to 240 V L-N, with a current input of 5 (45) A. It supports RS485 Modbus RTU communication and includes a digital input.

Frequency 50Hz; 60Hz

Current inputs direct connection up to 45 A

Energy metering Consumption and generation

Communication port and protocol RS485 Modbus RTU

Power supply Self power supply

Approvals marks declarations CE Europe; UKCA UK; cULus North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy