Analog Devices ADE7758ARWZ Energy Meter IC, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Dimensions 15.6 x 7.6 x 2.35mm
Length 15.6mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
124 In stock for delivery within 3 working days
Price Each (In a Tube of 31)
SGD 14.519
(exc. GST)
SGD 15.535
(inc. GST)
units
Per unit
Per Tube*
31 - 31
SGD14.519
SGD450.089
62 - 93
SGD14.497
SGD449.407
124 +
SGD13.778
SGD427.118
*price indicative