Analog Devices ADE7754ARZ Energy Meter IC, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Dimensions 15.6 x 7.6 x 2.35mm
Length 15.6mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
263 In stock for delivery within 3 working days
Price Each
SGD 15.64
(exc. GST)
SGD 16.73
(inc. GST)
units
Per unit
1 - 9
SGD15.64
10 - 49
SGD14.85
50 - 99
SGD13.72
100 - 249
SGD13.51
250 +
SGD12.96
Packaging Options: