ABB IS2 Series Steel Back Plate & Tracks, 600mm W, 1.8m L for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7738
- Mfr. Part No.:
- EA1960
- Manufacturer:
- ABB
- RS Stock No.:
- 248-7738
- Mfr. Part No.:
- EA1960
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB oversized back plates is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.
Height 1800 mm
Width 600 mm
Width 600 mm
Specifications
Attribute | Value |
---|---|
Product Type | Back Plate & Tracks |
Series | IS2 |
Width | 600mm |
Length | 1.8m |
Material | Steel |
For Use With | IS2 Enclosures For Automation |