- RS Stock No.:
- 236-7092
- Mfr. Part No.:
- 2CPX045790R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD71.42
(exc. GST)
SGD77.85
(inc. GST)
Box(es) | Per Box |
1 + | SGD71.42 |
- RS Stock No.:
- 236-7092
- Mfr. Part No.:
- 2CPX045790R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RB14F1 base plate with flange openings. This base plate suitable for RB enclosure.
Product net weight 0.84 kg
Product net length is 312 mm
Product net length is 312 mm
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 262mm |
Length | 312mm |
Number of Cutouts | 1 |
For Use With | Cabinets TriLine |