Fibox Galvanised Steel Enclosure Mount Hardware, 150mm W
- RS Stock No.:
- 563-658
- Distrelec Article No.:
- 300-34-614
- Mfr. Part No.:
- MPS ARCA 3020
- Manufacturer:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
SGD21.06
(exc. GST)
SGD22.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.06 |
*price indicative
- RS Stock No.:
- 563-658
- Distrelec Article No.:
- 300-34-614
- Mfr. Part No.:
- MPS ARCA 3020
- Manufacturer:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Mount Hardware | |
| Width | 150mm | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Mount Hardware | ||
Width 150mm | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Related links
- Fibox Galvanised Steel Enclosure Accessory Mounting Plate 350 mm L for Use with ARCA 4030
- Fibox Galvanised Steel Enclosure Mount Hardware, 370mm W
- Fibox Galvanised Steel Enclosure Mount Hardware 518 mm L
- Fibox Galvanised Steel Grey Enclosure Accessory ARCA IEC 450 mm L for Use with ARCA 4050, ARCA 5040
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 2 mm L for Use with ARCA 6080, ARCA 8060
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
