- RS Stock No.:
- 783-9473
- Mfr. Part No.:
- NSYMM12SB
- Manufacturer:
- Schneider Electric
65 In stock for delivery within 4 working days
Added
Price Each
SGD10.74
(exc. GST)
SGD11.71
(inc. GST)
Units | Per unit |
1 - 2 | SGD10.74 |
3 + | SGD10.52 |
- RS Stock No.:
- 783-9473
- Mfr. Part No.:
- NSYMM12SB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Spacial SBM Industrial Boxes
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits
28 sizes available increasing to 42 by using the extension box accessory
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
Typical Applications
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Note
(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 185mm |
Height | 135mm |
Material | Galvanised Steel |
For Use With | Spacial SBM Box |
Quantity | 1 |
Better World Product | Yes |
Better World Verification | Green Premium |