- RS Stock No.:
- 289-6178
- Mfr. Part No.:
- EKIV 23 MOUNTING PLATE
- Manufacturer:
- Fibox
13 In stock for delivery within 4 working days
Added
Price Each
SGD15.59
(exc. GST)
SGD16.99
(inc. GST)
Units | Per unit |
1 - 11 | SGD15.59 |
12 - 24 | SGD15.27 |
25 + | SGD14.80 |
- RS Stock No.:
- 289-6178
- Mfr. Part No.:
- EKIV 23 MOUNTING PLATE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
Polycarbonate light grey RAL 7035
Polyurethane gasket
IP65 and IK08 protection
Electrically insulated
Halogen free
UV resistant
Operating temperature range: -40°C to +80°C
Polyurethane gasket
IP65 and IK08 protection
Electrically insulated
Halogen free
UV resistant
Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
Swing doors/front plates, aluminium, 1.5 mm thick
Mounting plates, galvanised steel, 1.5 mm thick
Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
Wall Brackets, 4 pieces, includes screws
Mounting plates, galvanised steel, 1.5 mm thick
Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 1.5mm |
Height | 270mm |
Length | 170mm |
Material | Steel |
For Use With | CAB PC/ABS Cabinet |