- RS Stock No.:
- 253-1673
- Mfr. Part No.:
- 4TBA831802C0100
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD163.94
(exc. GST)
SGD178.69
(inc. GST)
Units | Per unit |
1 + | SGD163.94 |
- RS Stock No.:
- 253-1673
- Mfr. Part No.:
- 4TBA831802C0100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Product Details
The ABB has PAIA75 modular cover for ARIA 75, with cut-out 22TE. The material used for the cover is the plastic.
Color is grey
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | ARIA |
Width | 423mm |
Length | 7.25mm |
Number of Cutouts | 1 |
Colour | Grey |
Material | Plastic |
For Use With | ARIA 75 |