- RS Stock No.:
- 249-0011
- Mfr. Part No.:
- EK8010RK
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD738.72
(exc. GST)
SGD805.20
(inc. GST)
Units | Per unit |
1 + | SGD738.72 |
- RS Stock No.:
- 249-0011
- Mfr. Part No.:
- EK8010RK
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB roof-spare parts is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Width 800 mm
Depth 1000 mm
Depth 1000 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | IS2 |
Width | 800mm |
Length | 1m |
RAL Code | RAL 7035 |
Material | Steel |
For Use With | IS2 Enclosures For Automation |