- RS Stock No.:
- 248-9996
- Mfr. Part No.:
- EK1050RK
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD415.78
(exc. GST)
SGD453.20
(inc. GST)
Units | Per unit |
1 + | SGD415.78 |
- RS Stock No.:
- 248-9996
- Mfr. Part No.:
- EK1050RK
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB control and automation board comes with roof and spare parts.
Width 994 mm
Height 121 mm
Length 994 mm
Height 121 mm
Length 994 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | IS2 |
Width | 500mm |
Length | 1m |
RAL Code | RAL 7035 |
Material | Steel |
For Use With | IS2 Enclosures For Automation |