- RS Stock No.:
- 248-7736
- Mfr. Part No.:
- EA1916
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD825.25
(exc. GST)
SGD899.52
(inc. GST)
Units | Per unit |
1 + | SGD825.25 |
- RS Stock No.:
- 248-7736
- Mfr. Part No.:
- EA1916
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB oversized mounting plate is comes with track and joining kit.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Back Plate & Tracks |
Series | IS2 |
Width | 1.6m |
Length | 1.8m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |