ABB IS2 Series Galvanised Steel Guiding Rail, 55mm W, 600mm L For Use With IS2 Enclosures for Automation
- RS Stock No.:
- 248-7711
- Mfr. Part No.:
- EA0601
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD126.42
(exc. GST)
SGD137.80
(inc. GST)
Units | Per unit |
1 + | SGD126.42 |
- RS Stock No.:
- 248-7711
- Mfr. Part No.:
- EA0601
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB track is used for front plate insertion. It is 55 mm wide and has 40 mm height.
600 mm depth
Specifications
Attribute | Value |
---|---|
Product Type | Guiding Rail |
Series | IS2 |
Width | 55mm |
Length | 600mm |
Material | Galvanised Steel |
For Use With | IS2 Enclosures for Automation |