- RS Stock No.:
- 237-6540
- Mfr. Part No.:
- 2CPX046765R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD254.24
(exc. GST)
SGD277.12
(inc. GST)
Box(es) | Per Box |
1 + | SGD254.24 |
- RS Stock No.:
- 237-6540
- Mfr. Part No.:
- 2CPX046765R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 5 panel wide roof plate with two flange openings per panel width for flanges ZP. It comes in grey (RAL 7035) colour.
Cabinet depth 625 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 1.359m |
Length | 625mm |
Number of Cutouts | 10 |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |