- RS Stock No.:
- 237-6467
- Mfr. Part No.:
- 2CPX046294R9999
- Manufacturer:
- ABB
- RS Stock No.:
- 237-6467
- Mfr. Part No.:
- 2CPX046294R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD26L top plate with vent. This plate is suitable for main distribution boards.
Product net weight 7 kg
Specifications
Attribute | Value |
---|---|
Product Type | Ventilated Roof Plate |
Width | 640mm |
Length | 70mm |
For Use With | Cabinets TriLine |