- RS Stock No.:
- 187-6496
- Mfr. Part No.:
- 72105501
- Manufacturer:
- Spelsberg
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD88.97
(exc. GST)
SGD96.98
(inc. GST)
Units | Per unit |
1 + | SGD88.97 |
- RS Stock No.:
- 187-6496
- Mfr. Part No.:
- 72105501
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective cover for rail-mounted devices, incl. fixing screws, for mounting in GEOS-L empty enclosure
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Width | 476mm |
Height | 2mm |
Length | 376mm |
Number of Cutouts | 2 |
Colour | Grey |
For Use With | GEOS-L 4050 Empty Enclosure |