- RS Stock No.:
- 187-6495
- Mfr. Part No.:
- 72105401
- Manufacturer:
- Spelsberg
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD86.36
(exc. GST)
SGD94.13
(inc. GST)
Units | Per unit |
1 + | SGD86.36 |
- RS Stock No.:
- 187-6495
- Mfr. Part No.:
- 72105401
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective cover for rail-mounted devices, incl. fixing screws, for mounting in GEOS-L empty enclosure
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Width | 376mm |
Height | 2mm |
Length | 476mm |
Number of Cutouts | 3 |
Colour | Grey |
For Use With | GEOS-L 4050 Empty Enclosure |