- RS Stock No.:
- 187-6494
- Mfr. Part No.:
- 72105301
- Manufacturer:
- Spelsberg
- RS Stock No.:
- 187-6494
- Mfr. Part No.:
- 72105301
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective cover for rail-mounted devices, incl. fixing screws, for mounting in GEOS-L empty enclosure
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Width | 376mm |
Height | 2mm |
Length | 276mm |
Number of Cutouts | 1 |
Colour | Grey |
For Use With | GEOS-L 3040 Empty Enclosure |