Spelsberg Steel Mounting Plate, 2mm H, 350mm W, 450mm L for Use with GEOS-L 3040-18/-22 Empty Enclosure
- RS Stock No.:
- 187-6459
- Mfr. Part No.:
- 72001501
- Manufacturer:
- Spelsberg
1 In stock for delivery within 5 working days
Added
Price Each
SGD101.91
(exc. GST)
SGD111.08
(inc. GST)
Units | Per unit |
1 + | SGD101.91 |
- RS Stock No.:
- 187-6459
- Mfr. Part No.:
- 72001501
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plate made of sheet steel, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 350mm |
Height | 2mm |
Length | 450mm |
Material | Steel |
For Use With | GEOS-L 3040-18/-22 Empty Enclosure |