- RS Stock No.:
- 180-6134
- Mfr. Part No.:
- 0 365 71
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 180-6134
- Mfr. Part No.:
- 0 365 71
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ventilator is mounted on the outside of the enclosure or cabinet
A second outlet can be installed to increase the flow rate and optimise discharge rates from the enclosure
230 V - 50/60 Hz
30 m³ installed with filter
160 m³ for free blow-out
Supplied with a pair of metal louvres, a pair of anti-insect grilles and an internal finger-guard grille
Beige RAL 7032
A second outlet can be installed to increase the flow rate and optimise discharge rates from the enclosure
230 V - 50/60 Hz
30 m³ installed with filter
160 m³ for free blow-out
Supplied with a pair of metal louvres, a pair of anti-insect grilles and an internal finger-guard grille
Beige RAL 7032
Specifications
Attribute | Value |
---|---|
Type | Ventilator |
Length | 119mm |
For Use With | Cabinets and Enclosure |
Width | 38mm |
Dimensions | 119 x 38 x 119mm |
Height | 119mm |
Colour | Beige |