Siemens 8PQ Series Connection Unit for Use with Cable
- RS Stock No.:
- 627-232
- Mfr. Part No.:
- 8PQ4000-2BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD108.05
(exc. GST)
SGD117.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD108.05 |
*price indicative
- RS Stock No.:
- 627-232
- Mfr. Part No.:
- 8PQ4000-2BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Connection Kit | |
| Accessory Type | Connection Unit | |
| For Use With | Cable | |
| Series | 8PQ | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Connection Kit | ||
Accessory Type Connection Unit | ||
For Use With Cable | ||
Series 8PQ | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens N/PE connecting cable compartment is an exemplary solution designed to enhance your electrical installations with utmost efficiency and reliability. Specifically crafted to support N/PE cables, this component boasts a robust mechanical design, ensuring that it can withstand the rigours of daily use while providing seamless connectivity. Its compact form factor makes it an ideal choice for various applications within low voltage settings. With an acute focus on safety and performance, this product harmonises well with The Siemens S4 series, making it indispensable for both professionals and engineers alike. The weight of 563 g gives it a substantial feel, guaranteeing that it can be easily integrated into existing setups while maintaining a sturdy, stable connection. This product exemplifies siemens commitment to quality and engineering excellence, ensuring peace of mind for users.
Designed for efficient connectivity in electrical installations
Robust construction provides long-lasting performance
Supports various applications within low voltage environments
Compact design allows for flexible integration into systems
Manufactured with high-quality materials to ensure durability
The weight provides a solid and stable installation
Related links
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection 50 mm x 140 mm x 800mm
- Siemens 8PQ Series Enclosure Accessory For Use With Sivacon
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL 550 mm x 800mm
- Siemens 8PQ Series Enclosure Accessory For Use With Door
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel DIN Rail for Use with Sivacon x 1600 mm
