- RS Stock No.:
- 797-0836
- Mfr. Part No.:
- VW3A3319
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 797-0836
- Mfr. Part No.:
- VW3A3319
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Altivar ATV61 - BACnet Communication Module
By installing this board into the Altivar 61, data communication can be made with a host computer or other device via BACnet network.
The communication card has a 4-pole open style connector for connection to the network: A, B, GND, SCR.
The communication card has a 4-pole open style connector for connection to the network: A, B, GND, SCR.
LED status indicators
Address switches
Polarization switches
Data exchanges give access to all Altivar 61 functions:
- Control (start, stop, reset, setpoint)
- Monitoring (status, current, voltage, thermal state...)
- Diagnostics (alarms)
Address switches
Polarization switches
Data exchanges give access to all Altivar 61 functions:
- Control (start, stop, reset, setpoint)
- Monitoring (status, current, voltage, thermal state...)
- Diagnostics (alarms)
Note
This communication option card is only supported with the version V1.2 and above of the Altivar 61 firmware
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Card |
For Use With | Altivar 61 |