- RS Stock No.:
- 795-9836
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9836
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP65 LED Wallpack Bulkhead Dusk/Dawn Photo-cell
This IP65 Led bulkhead features die-cast aluminium base and polycarbonate opal. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. The dusk to dawn photocell sensor switch light automatically on and off at dusk and dawn. Ideal applications of this LED bulkhead are in commercial and industrial buildings, perimeter lighting, pedestrian and vehicular access areas.
30W Power consumption LED
220-240Vac 50Hz Rated
Integral driver
4000K colour temperature
2700 lumens
35,000 hour LED life
Dusk/dawn photo-cell
die-cast aluminium base
Opal polycarbonate diffuser
220-240Vac 50Hz Rated
Integral driver
4000K colour temperature
2700 lumens
35,000 hour LED life
Dusk/dawn photo-cell
die-cast aluminium base
Opal polycarbonate diffuser
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Length | 264 mm |
Width | 308 mm |
Depth | 182 mm |
Lamp Type | LED |
Wattage | 30 W |
Fitting Type | Wall |
Luminosity | 2700 lm |
Lamp Supplied | Yes |