- RS Stock No.:
- 179-4134
- Mfr. Part No.:
- PWEXLEDP-3
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4134
- Mfr. Part No.:
- PWEXLEDP-3
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIC AR WP LED SS EXIT LITHIUM
PIC AR WP LED SS EXIT LITHIUM
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 380 mm |
Width | 130 mm |
Depth | 190 mm |
Lamp Type | LED |
Wattage | 3.2 W |
Lamp Supplied | Yes |
Duration | 100000h |