- RS Stock No.:
- 176-6528
- Mfr. Part No.:
- 48620
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6528
- Mfr. Part No.:
- 48620
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sylvania LED Emergency Lighting Luminaire 40 W
The Sylvania emergency lighting luminaire is a 40 W, maintained downlight LED light. This light is made from polycarbonate, waterproof integrated LED weatherproof luminaire with UV stabilized flat diffuser and linear prisms designed to achieve a uniform lit appearance, optimising light output and reduce glare.
Features and Benefits
• Luminosity 5000lm
• Voltage rating range is between 220V and 240V
• Duration is 3hr
• Voltage rating range is between 220V and 240V
• Duration is 3hr
Applications
•
Logistics
• Industry
Logistics
• Industry
Certifications
•
EUNEW002
• IP65 rated
• IK 08 rated
EUNEW002
• IP65 rated
• IK 08 rated
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 1.278 m |
Width | 110 mm |
Depth | 78 mm |
Lamp Type | LED |
Wattage | 40 W |
IP Rating | IP65 |
Fitting Type | Luminaire |
Light Style | Downlight |
Luminosity | 5000 lm |
Lamp Supplied | Yes |
Duration | 3 h, 50000h |
Voltage Rating | 220 → 240 V |