SolaHD, Embedded Switch Mode Power Supply SMPS, 5V dc, Open Frame

  • RS Stock No. 891-3428
  • Mfr. Part No. SLS-05-030-1T
  • Manufacturer SolaHD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sola HD Silver Line Series – Single & Multi-Output Linears

The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.

Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors

Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected

Open Frame Linear

Specifications
Attribute Value
Output Voltage 5 V dc
Output Current 3A
Number of Outputs 1
Input Voltage 100 → 240V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 123mm
Width 101.4mm
Depth 101.4mm
Weight 1.1kg
Maximum Temperature +50°C
Minimum Temperature 0°C
Temporarily out of stock - back order for despatch 10/11/2020, delivery within 4 working days from despatch date
Price Each
SGD 179.52
(exc. GST)
SGD 192.09
(inc. GST)
units
Per unit
1 +
SGD179.52
Related Products
Miniature size 3x5 inch, high power densityLow profile, ...
Description:
Miniature size 3x5 inch, high power densityLow profile, fits 1U applicationsNo minimum loadUp to 90% efficiencyAdjustable output voltage on outputs 1, 2 and 3Medical safety approved to EN 60601-1Power factor correction to EN 61000-3-2EMC meets EN 55022-B (as per CISPR.22)Remote ...
The RPS-400 Series is a highly reliable medical ...
Description:
The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment. ...
The TPP 450A Series of 450 Watt AC/DC ...
Description:
The TPP 450A Series of 450 Watt AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. Natural convection cooled power is ...
The EOS VLT series 130W single output AC ...
Description:
The EOS VLT series 130W single output AC to DC embedded switch mode power supply has an output current of 16A at 5VDC. It has a universal input supply voltage rating ranging from 90VAC to 132VAC/180VAC to 265VAC.Note:Connectors are not ...